ILS ILH-SJ01-DW95-SC201-WIR200, Stanley 3J PowerStar Circular LED Array, 1 White LED (5700K)
- RS Stock No.:
- 780-5984
- Mfr. Part No.:
- ILH-SJ01-DW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-5984
- Mfr. Part No.:
- ILH-SJ01-DW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 5700K | |
| Typical Luminous Flux | 100 lm | |
| Outer Diameter | 20mm | |
| Series | Stanley 3J PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 5700K | ||
Typical Luminous Flux 100 lm | ||
Outer Diameter 20mm | ||
Series Stanley 3J PowerStar | ||
- COO (Country of Origin):
- GB
