ILS ILH-OO09-HWWH-SC211-WIR200., OSLON Square 9+ PowerStar Circular LED Array, 9 White LED (2700K)
- RS Stock No.:
- 773-4974
- Mfr. Part No.:
- ILH-OO09-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 773-4974
- Mfr. Part No.:
- ILH-OO09-HWWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 9 | |
| LED Colours | White | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 1980 lm | |
| Constant Voltage or Constant Current | Constant Current | |
| Priced to Clear | Yes | |
| Series | OSLON Square 9+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 9 | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 1980 lm | ||
Constant Voltage or Constant Current Constant Current | ||
Priced to Clear Yes | ||
Series OSLON Square 9+ PowerStar | ||
