LedEngin Inc LZC-A0MA00, LED Circular Array, 12 Amber, Blue, Green, Red LED
- RS Stock No.:
- 733-4808
- Mfr. Part No.:
- LZC-A0MA00
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-4808
- Mfr. Part No.:
- LZC-A0MA00
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 12 | |
| LED Colours | Amber, Blue, Green, Red | |
| Typical Luminous Flux | 228 lm | |
| Outer Diameter | 28.28mm | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 12 | ||
LED Colours Amber, Blue, Green, Red | ||
Typical Luminous Flux 228 lm | ||
Outer Diameter 28.28mm | ||
