ILS ILH-GD01-WMWH-SC201., Dragon1 PowerStar Circular LED Array, 1 White LED (3000K)
- RS Stock No.:
- 712-5544
- Mfr. Part No.:
- ILH-GD01-WMWH-SC201.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 712-5544
- Mfr. Part No.:
- ILH-GD01-WMWH-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 97 lm | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | Dragon1 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 97 lm | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Series Dragon1 PowerStar | ||
- COO (Country of Origin):
- GB
