ILS ILH-ON01-RDOR-SC201-WIR200, OSLON1 PowerStar Circular LED Array, 1 Red-Orange LED
- RS Stock No.:
- 712-4715
- Mfr. Part No.:
- ILH-ON01-RDOR-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.16
(exc. VAT)
£7.39
(inc. VAT)
- RS Stock No.:
- 712-4715
- Mfr. Part No.:
- ILH-ON01-RDOR-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Red-Orange | |
| Typical Luminous Flux | 82 lm | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | OSLON1 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Red-Orange | ||
Typical Luminous Flux 82 lm | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Series OSLON1 PowerStar | ||
- COO (Country of Origin):
- GB

