Seoul Semiconductor AN4224, Acriche A4 LED Circular Array, 8 White LED (3000K)
- RS Stock No.:
- 697-8861
- Mfr. Part No.:
- AN4224
- Brand:
- Seoul Semiconductor
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 697-8861
- Mfr. Part No.:
- AN4224
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| Number of LEDs | 8 | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 400 lm | |
| Constant Voltage or Constant Current | Constant Current, Constant Voltage | |
| Series | Acriche A4 | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
Number of LEDs 8 | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 400 lm | ||
Constant Voltage or Constant Current Constant Current, Constant Voltage | ||
Series Acriche A4 | ||
- COO (Country of Origin):
- KR
