ILS ILH-OP04-HWUL-PC221-WIR200., OSLON Pure 1010 4 PowerStar LED Circular Array, 4 Hot White LED
- RS Stock No.:
- 226-9512
- Mfr. Part No.:
- ILH-OP04-HWUL-PC221-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 226-9512
- Mfr. Part No.:
- ILH-OP04-HWUL-PC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Hot White | |
| Typical Luminous Flux | 449 lm | |
| Series | OSLON Pure 1010 4 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Hot White | ||
Typical Luminous Flux 449 lm | ||
Series OSLON Pure 1010 4 PowerStar | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 1000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.7K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains
Allow easy installation
PowerStars can be linked together to produce longer chains
