ILS ILH-L10922-SC201-WIR200., L10922 LED Array, 2 Red LED
- RS Stock No.:
- 209-7969
- Mfr. Part No.:
- ILH-L10922-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 209-7969
- Mfr. Part No.:
- ILH-L10922-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 2 | |
| LED Colours | Red | |
| Typical Luminous Flux | High output | |
| Radiant Flux | 2.7 mW, 4 mW, 6.5 mWmW | |
| Series | L10922 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 2 | ||
LED Colours Red | ||
Typical Luminous Flux High output | ||
Radiant Flux 2.7 mW, 4 mW, 6.5 mWmW | ||
Series L10922 | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions ILS is a 2-wavelength LED array containing a red LED chip with a peak emission wavelength at 670nm and an infrared LED chip with a peak emission wavelength at 870nm.
High output
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
