LedEngin Inc LZP-D0CW0R, LZP Circular LED Array, 25 Cool White LED (5500K)
- RS Stock No.:
- 172-9338
- Mfr. Part No.:
- LZP-D0CW0R
- Brand:
- LedEngin Inc
Subtotal (1 tray of 24 units)*
£1,385.688
(exc. VAT)
£1,662.816
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | £57.737 | £1,385.69 |
*price indicative
- RS Stock No.:
- 172-9338
- Mfr. Part No.:
- LZP-D0CW0R
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 25 | |
| LED Colours | Cool White | |
| Colour Temperature | 5500K | |
| Typical Luminous Flux | 5700 lm | |
| Outer Diameter | 27.28mm | |
| Base Material | Ceramic | |
| Connection Types | Solder | |
| Secondary Optics Included | TIR | |
| Series | LZP | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 25 | ||
LED Colours Cool White | ||
Colour Temperature 5500K | ||
Typical Luminous Flux 5700 lm | ||
Outer Diameter 27.28mm | ||
Base Material Ceramic | ||
Connection Types Solder | ||
Secondary Optics Included TIR | ||
Series LZP | ||
- COO (Country of Origin):
- US
