ILS ILR-OW09-HWNX-PC221-WIR200., Circular LED Array, 3 White LED (2700K)
- RS Stock No.:
- 122-5177
- Mfr. Part No.:
- ILR-OW09-HWNX-PC221-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-5177
- Mfr. Part No.:
- ILR-OW09-HWNX-PC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intelligent LED Solutions | |
Number of LEDs | 3 | |
LED Colours | White | |
Colour Temperature | 2700K | |
Typical Luminous Flux | 390 lm | |
Base Material | Aluminium | |
Constant Voltage or Constant Current | Constant Voltage | |
Voltage Rating | 8.1 → 10.5V | |
Current Rating | 1A | |
Secondary Optics Included | Reflector | |
Power Dissipation | 3.27 (Typ.) W @ 350 mA, 6.51 (Typ.) W @ 700 mA | |
Select all | ||
---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 3 | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 390 lm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Voltage | ||
Voltage Rating 8.1 → 10.5V | ||
Current Rating 1A | ||
Secondary Optics Included Reflector | ||
Power Dissipation 3.27 (Typ.) W @ 350 mA, 6.51 (Typ.) W @ 700 mA | ||
- COO (Country of Origin):
- GB
OSLON SSL 150 Tuneable White LED Arrays
Using the latest OSLON® SSL 150 devices from Osram Opto, these tuneable white LED modules from ILS incorporate LEDs of different white colour temperatures in a single package. The perceived output colour can be changed by varying the balance of currents through each of the different LEDs.
ILS tuneable white products are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. The combination of small light-emitting area and high lumen output devices provides excellent optical properties with a wide beam angle. The low thermal resistance of 7°C/W ensures cool running and a highly efficient lighting product.
Typical uses for tuneable white LED modules include domestic and office lighting, decorative and accent lighting, task lighting and retail or entertainment lighting applications.
A dedicated PSU/Controller for Tuneable White LEDs is avialble; see 122-5174
ILS tuneable white products are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. The combination of small light-emitting area and high lumen output devices provides excellent optical properties with a wide beam angle. The low thermal resistance of 7°C/W ensures cool running and a highly efficient lighting product.
Typical uses for tuneable white LED modules include domestic and office lighting, decorative and accent lighting, task lighting and retail or entertainment lighting applications.
A dedicated PSU/Controller for Tuneable White LEDs is avialble; see 122-5174
Up to 1000mA per chip operating current
Integral silicone resin lenses give 150° beam angle
Up to 100,000 hour operational lifetime to 70% of original brightness
Modules are supplied with 200mm connecting wires
Mounting holes using M3 screws allows easy installation
Modules can be fitted with secondary reflectors
Integral silicone resin lenses give 150° beam angle
Up to 100,000 hour operational lifetime to 70% of original brightness
Modules are supplied with 200mm connecting wires
Mounting holes using M3 screws allows easy installation
Modules can be fitted with secondary reflectors
Note
These products require suitable heatsinks to avoid overheating in normal operation.
Intelligent LED Solutions LED Modules - Tuneable White
Our range of tuneable white LED modules from ILS gives you the ability to vary the perceived colour temperature produced, from warm white, through neutral white to cool street white.