ILS, 999mA Output
- RS Stock No.:
- 122-5174
- Mfr. Part No.:
- ILA-4CHANNEL-LED-TUNER-001.
- Brand:
- Intelligent LED Solutions
Discontinued
- RS Stock No.:
- 122-5174
- Mfr. Part No.:
- ILA-4CHANNEL-LED-TUNER-001.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Current | 999mA | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Current 999mA | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Intelligent LED Solutions 4 Channel LED Driver
A power supply from ILS for use in the development of Tuneable White and RGB/RGBW LED products. The PSU can also be used with any system that requires up to 4 channels of controllable LED drive. The driver is to be connected to a 24V supply and each of the four channels can deliver a maximum drive current of 999mA. There are two modes of active operation: a programmed mode, and a stand-alone mode, allowing complete flexibility of operation.
For suitable Tuneable White LEDs from ILS see 122-5176, 122-5180 etc.
For suitable Tuneable White LEDs from ILS see 122-5176, 122-5180 etc.
Compact 170mm x 225mm desktop unit
4 independent 999mA channels
128x64 colour LCD display for easy control
User upgradeable for future ILS product compatibility
Convenient press and fit connector output
Requires a 24v DC external power supply
Easily create visual effects such as sunrise or white colour sweep
4 independent 999mA channels
128x64 colour LCD display for easy control
User upgradeable for future ILS product compatibility
Convenient press and fit connector output
Requires a 24v DC external power supply
Easily create visual effects such as sunrise or white colour sweep
Related links
- ILS LED Controller
- ILS LED Driver
- ILS LED Driver 40W Output Constant Current Dimmable
- ILS LED Driver 18W Output Constant Current Dimmable
- ILS LED Driver 18W Output Constant Current
- ILS LED Driver 9W Output Constant Current
- ILS LED Driver 4W Output Constant Current
- ILS LED Driver 10W Output Constant Voltage
