Milwaukee M18 FBL-0 18V Cordless Leaf Blower
- RS Stock No.:
- 248-3548
- Mfr. Part No.:
- M18FBL-0
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3548
- Mfr. Part No.:
- M18FBL-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 18V | |
| Model Number | M18 FBL-0 | |
| Battery Type | Li-ion | |
| Corded/Cordless | Cordless | |
| Noise Level | 62dB | |
| Airflow | 12.74m³/min | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 18V | ||
Model Number M18 FBL-0 | ||
Battery Type Li-ion | ||
Corded/Cordless Cordless | ||
Noise Level 62dB | ||
Airflow 12.74m³/min | ||
Plug Type Type G - British 3-pin | ||
- COO (Country of Origin):
- VN
The Milwaukee M18 FUEL™ blower have POWERSTATE™ brushless motor which provides increased efficiency, lasts longer and delivers maximum power. REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. It have an ergonomic inline design clears debris and dirt in tight spaces.
Up to 12.74 m³/min of air volume at 193 km/h to clear debris
Variable trigger and speed lock for full power control
Lock-on switch
Flexible battery system
Variable trigger and speed lock for full power control
Lock-on switch
Flexible battery system
Note
Battery needs to be purchased seperately.
