Panasonic 15 μH ±20% Ferrite Leaded Inductor, 2.1A Idc, 35mΩ Rdc, ELC09D

Discontinued
RS Stock No.:
920-6989
Mfr. Part No.:
ELC09D150F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

15 μH

Maximum DC Current

2.1A

Mounting Type

Radial

Maximum DC Resistance

35mΩ

Tolerance

±20%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Panasonic ELC09D Series Radial Choke Coils


ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications


Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.


Panasonic Leaded Inductors (Chokes)