Wurth 10 mH ±5% Ferrite Radial Inductor, Max SRF:0.32MHz, 250mA Idc, 8.5Ω Rdc, WE-TIF
- RS Stock No.:
- 899-7101
- Mfr. Part No.:
- 7447231103
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7101
- Mfr. Part No.:
- 7447231103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 mH | |
| Maximum DC Current | 250mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 8.5Ω | |
| Tolerance | ±5% | |
| Diameter | 11mm | |
| Height | 19mm | |
| Dimensions | 11 (Dia.) x 19mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 0.32MHz | |
| Lead Pitch | 4 x 5mm | |
| Series | WE-TIF | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 mH | ||
Maximum DC Current 250mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 8.5Ω | ||
Tolerance ±5% | ||
Diameter 11mm | ||
Height 19mm | ||
Dimensions 11 (Dia.) x 19mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 0.32MHz | ||
Lead Pitch 4 x 5mm | ||
Series WE-TIF | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||

