EPCOS 20 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:59MHz, 2A Idc, 150mΩ Rdc 500 V ac, VHF
- RS Stock No.:
- 880-7171P
- Mfr. Part No.:
- B82134A5202M000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-7171P
- Mfr. Part No.:
- B82134A5202M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 20 μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 150mΩ | |
| Tolerance | ±20% | |
| Diameter | 7.5mm | |
| Length | 30mm | |
| Dimensions | 7.5 (Dia.) x 30mm | |
| Core Material | Carbonyl Iron | |
| Maximum Self Resonant Frequency | 59MHz | |
| Lead Pitch | 32.5mm | |
| Series | VHF | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Axial Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 20 μH | ||
Maximum DC Current 2A | ||
Mounting Type Axial | ||
Maximum DC Resistance 150mΩ | ||
Tolerance ±20% | ||
Diameter 7.5mm | ||
Length 30mm | ||
Dimensions 7.5 (Dia.) x 30mm | ||
Core Material Carbonyl Iron | ||
Maximum Self Resonant Frequency 59MHz | ||
Lead Pitch 32.5mm | ||
Series VHF | ||
Lead Diameter 0.8mm | ||
Terminal Type Axial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
