EPCOS 8 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:90MHz, 1.5A Idc, 160mΩ Rdc, VHF
- RS Stock No.:
- 880-7149
- Mfr. Part No.:
- B82132A5152M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 880-7149
- Mfr. Part No.:
- B82132A5152M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 8 μH | |
| Maximum DC Current | 1.5A | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 160mΩ | |
| Tolerance | ±20% | |
| Diameter | 5.5mm | |
| Length | 20mm | |
| Dimensions | 5.5 (Dia.) x 20mm | |
| Core Material | Carbonyl Iron | |
| Maximum Self Resonant Frequency | 90MHz | |
| Lead Pitch | 22.5mm | |
| Series | VHF | |
| Terminal Type | Axial Leaded | |
| Minimum Operating Temperature | +20°C | |
| Maximum Operating Temperature | +60°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 8 μH | ||
Maximum DC Current 1.5A | ||
Mounting Type Axial | ||
Maximum DC Resistance 160mΩ | ||
Tolerance ±20% | ||
Diameter 5.5mm | ||
Length 20mm | ||
Dimensions 5.5 (Dia.) x 20mm | ||
Core Material Carbonyl Iron | ||
Maximum Self Resonant Frequency 90MHz | ||
Lead Pitch 22.5mm | ||
Series VHF | ||
Terminal Type Axial Leaded | ||
Minimum Operating Temperature +20°C | ||
Maximum Operating Temperature +60°C | ||
Lead Diameter 0.8mm | ||
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
