EPCOS 14 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:53MHz, 700mA Idc, 760mΩ Rdc, VHF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
880-7146
Mfr. Part No.:
B82131A5701M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

14 μH

Maximum DC Current

700mA

Mounting Type

Axial

Maximum DC Resistance

760mΩ

Tolerance

±20%

Diameter

5mm

Length

15mm

Dimensions

5 (Dia.) x 15mm

Core Material

Carbonyl Iron

Maximum Self Resonant Frequency

53MHz

Lead Pitch

17.5mm

Series

VHF

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Epcos B82131, B82132, B82133, B82134 Series VHF Chokes


Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.

Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin