EPCOS 3.3 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:60, 3.5A Idc, 65mΩ Rdc, B82144B2

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
875-1185
Mfr. Part No.:
B82144B2332K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.3 μH

Maximum DC Current

3.5A

Mounting Type

Radial

Maximum DC Resistance

65mΩ

Tolerance

±10%

Diameter

6.5mm

Height

11.5mm

Dimensions

6.5 x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Lead Pitch

4mm

Series

B82144B2

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Quality Factor

60

Priced to Clear

Yes

Terminal Type

Radial Leaded

COO (Country of Origin):
HU

Epcos B82144B2 LBC Series RF Chokes


Epcos B82144B2 LBC series RF chokes are suitable for use in telecommunications, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors are constructed from a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Very high rated current
High staturation behaviour
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin