EPCOS 15 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 800mA Idc, 950mΩ Rdc, B82731T

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
871-1571
Mfr. Part No.:
B82731T2801A020
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

15 mH

Maximum DC Current

800mA

Mounting Type

Radial

Maximum DC Resistance

950mΩ

Tolerance

-30 → +50%

Length

21.5mm

Depth

13.5mm

Height

21.1mm

Dimensions

21.5 x 13.5 x 21.1mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

10mm

Series

B82731T

Terminal Type

PC Pin

Maximum Operating Temperature

+40°C

COO (Country of Origin):
HU

Epcos B82731T Series Power Line Chokes


B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm

High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering