EPCOS 68 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 400mA Idc, 3Ω Rdc, B82731M
- RS Stock No.:
- 871-1525
- Mfr. Part No.:
- B82731M2401A033
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 871-1525
- Mfr. Part No.:
- B82731M2401A033
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 68 mH | |
| Maximum DC Current | 400mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 3Ω | |
| Tolerance | -30 → +50% | |
| Length | 21mm | |
| Depth | 15mm | |
| Height | 20mm | |
| Dimensions | 21 x 15 x 20mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10kHz | |
| Lead Pitch | 12.5mm | |
| Series | B82731M | |
| Priced to Clear | Yes | |
| Terminal Type | PC Pin | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 68 mH | ||
Maximum DC Current 400mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3Ω | ||
Tolerance -30 → +50% | ||
Length 21mm | ||
Depth 15mm | ||
Height 20mm | ||
Dimensions 21 x 15 x 20mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 12.5mm | ||
Series B82731M | ||
Priced to Clear Yes | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- HU
Epcos B82731M Series Common Mode Chokes
B82731M Series Current-compensated D core double chokes, the Vertical version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
