EPCOS 3.3 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 1.8A Idc, 140mΩ Rdc, B82731H
- RS Stock No.:
- 871-1480
- Mfr. Part No.:
- B82731H2182A030
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-1480
- Mfr. Part No.:
- B82731H2182A030
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 3.3 mH | |
Maximum DC Current | 1.8A | |
Mounting Type | Radial | |
Maximum DC Resistance | 140mΩ | |
Tolerance | -30 → +50% | |
Length | 21mm | |
Depth | 20mm | |
Height | 15.5mm | |
Dimensions | 21 x 20 x 15.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 10kHz | |
Lead Pitch | 12.5mm | |
Series | B82731H | |
Terminal Type | PC Pin | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 3.3 mH | ||
Maximum DC Current 1.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 140mΩ | ||
Tolerance -30 → +50% | ||
Length 21mm | ||
Depth 20mm | ||
Height 15.5mm | ||
Dimensions 21 x 20 x 15.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 12.5mm | ||
Series B82731H | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- HU
Epcos B82731H Series Common Mode Chokes
B82731H Series Current-compensated D core double chokes, horizontal version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps