EPCOS 1.8 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 1A Idc, 340mΩ Rdc, B82730G
- RS Stock No.:
- 871-1424
- Mfr. Part No.:
- B82730G3102A020
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 871-1424
- Mfr. Part No.:
- B82730G3102A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1.8 mH | |
| Maximum DC Current | 1A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 340mΩ | |
| Tolerance | -30 → +50% | |
| Length | 16.5mm | |
| Depth | 15mm | |
| Height | 12mm | |
| Dimensions | 16.5 x 15 x 12mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10kHz | |
| Lead Pitch | 8mm | |
| Series | B82730G | |
| Terminal Type | PC Pin | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1.8 mH | ||
Maximum DC Current 1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 340mΩ | ||
Tolerance -30 → +50% | ||
Length 16.5mm | ||
Depth 15mm | ||
Height 12mm | ||
Dimensions 16.5 x 15 x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 8mm | ||
Series B82730G | ||
Terminal Type PC Pin | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Epcos B82730G Series Common Mode Chokes
B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730G Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
