Panasonic 15 μH ±20% Ferrite Leaded Inductor, 5.9A Idc, 21mΩ Rdc, ELC18B
- RS Stock No.:
- 750-0756
- Mfr. Part No.:
- ELC18B150L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-0756
- Mfr. Part No.:
- ELC18B150L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 15 μH | |
Maximum DC Current | 5.9A | |
Mounting Type | Radial | |
Maximum DC Resistance | 21mΩ | |
Tolerance | ±20% | |
Diameter | 18mm | |
Height | 27mm | |
Dimensions | 18 (Dia.) x 27mm | |
Core Material | Ferrite | |
Lead Pitch | 7.5mm | |
Series | ELC18B | |
Terminal Type | Radial Leaded | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 15 μH | ||
Maximum DC Current 5.9A | ||
Mounting Type Radial | ||
Maximum DC Resistance 21mΩ | ||
Tolerance ±20% | ||
Diameter 18mm | ||
Height 27mm | ||
Dimensions 18 (Dia.) x 27mm | ||
Core Material Ferrite | ||
Lead Pitch 7.5mm | ||
Series ELC18B | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- ID
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)