Panasonic 10 mH ±10% Ferrite Leaded Inductor, 160mA Idc, 11.8Ω Rdc, ELC11D
- RS Stock No.:
- 675-5484
- Mfr. Part No.:
- ELC11D103F
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.904
(exc. VAT)
£1.085
(inc. VAT)
- RS Stock No.:
- 675-5484
- Mfr. Part No.:
- ELC11D103F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 mH | |
| Maximum DC Current | 160mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 11.8Ω | |
| Tolerance | ±10% | |
| Diameter | 11.5mm | |
| Height | 13.9mm | |
| Dimensions | 11.5 (Dia.) x 13.9mm | |
| Core Material | Ferrite | |
| Lead Pitch | 5mm | |
| Series | ELC11D | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 mH | ||
Maximum DC Current 160mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 11.8Ω | ||
Tolerance ±10% | ||
Diameter 11.5mm | ||
Height 13.9mm | ||
Dimensions 11.5 (Dia.) x 13.9mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series ELC11D | ||
Terminal Type Through Hole | ||
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Related links
- Wurth 10 mH ±10% Ferrite Leaded Inductor 25Ω Rdc, WE-TI
- Panasonic 10 mH ±10% Ferrite Leaded Inductor 3.9Ω Rdc, ELC18B
- Panasonic 68 μH ±10% Ferrite Leaded Inductor 82mΩ Rdc, ELC11D
- Panasonic 180 μH ±10% Ferrite Leaded Inductor 200mΩ Rdc, ELC11D
- Panasonic 22 μH ±10% Ferrite Leaded Inductor 40mΩ Rdc, ELC11D
- Panasonic 5.6 mH ±10% Ferrite Leaded Inductor 2.2Ω Rdc, ELC18B
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913

