Panasonic 6.8 mH ±10% Ferrite Leaded Inductor, 210mA Idc, 7.8Ω Rdc, ELC11D
- RS Stock No.:
- 675-5472
- Mfr. Part No.:
- ELC11D682F
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 675-5472
- Mfr. Part No.:
- ELC11D682F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 6.8 mH | |
Maximum DC Current | 210mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 7.8Ω | |
Tolerance | ±10% | |
Diameter | 11.5mm | |
Height | 13.9mm | |
Dimensions | 11.5 (Dia.) x 13.9mm | |
Core Material | Ferrite | |
Lead Pitch | 5mm | |
Series | ELC11D | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 6.8 mH | ||
Maximum DC Current 210mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 7.8Ω | ||
Tolerance ±10% | ||
Diameter 11.5mm | ||
Height 13.9mm | ||
Dimensions 11.5 (Dia.) x 13.9mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series ELC11D | ||
Terminal Type Through Hole | ||
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)