Panasonic 330 μH ±10% Ferrite Leaded Inductor, 1A Idc, 350mΩ Rdc, ELC11D

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.438

(exc. VAT)

£0.526

(inc. VAT)

RS Stock No.:
675-5428
Mfr. Part No.:
ELC11D331F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

330 μH

Maximum DC Current

1A

Mounting Type

Radial

Maximum DC Resistance

350mΩ

Tolerance

±10%

Diameter

11.5mm

Height

13.9mm

Dimensions

11.5 (Dia.) x 13.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC11D

Terminal Type

Through Hole

COO (Country of Origin):
ID

Panasonic ELC11D Series Radial Choke Coils


ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications


Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.


Panasonic Leaded Inductors (Chokes)