Panasonic 100 μH ±10% Leaded Inductor, 1.7A Idc, 110mΩ Rdc, ELC10D

Discontinued
Packaging Options:
RS Stock No.:
675-5185
Mfr. Part No.:
ELC10D101E
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

100 μH

Maximum DC Current

1.7A

Mounting Type

Radial

Maximum DC Resistance

110mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Lead Diameter

0.8mm

Terminal Type

Through Hole

Panasonic ELC10D Series Radial Choke Coils


Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications


Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.


Panasonic Leaded Inductors (Chokes)