Panasonic 4.7 μH ±20% Leaded Inductor, 4.6A Idc, 19mΩ Rdc, ELC10D
- RS Stock No.:
- 675-5131
- Mfr. Part No.:
- ELC10D4R7E
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 675-5131
- Mfr. Part No.:
- ELC10D4R7E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 4.6A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 19mΩ | |
| Tolerance | ±20% | |
| Diameter | 13mm | |
| Length | 13mm | |
| Depth | 10mm | |
| Height | 15mm | |
| Dimensions | 13 (Dia.) x 15mm | |
| Lead Pitch | 5mm | |
| Series | ELC10D | |
| Lead Diameter | 0.8mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7 μH | ||
Maximum DC Current 4.6A | ||
Mounting Type Radial | ||
Maximum DC Resistance 19mΩ | ||
Tolerance ±20% | ||
Diameter 13mm | ||
Length 13mm | ||
Depth 10mm | ||
Height 15mm | ||
Dimensions 13 (Dia.) x 15mm | ||
Lead Pitch 5mm | ||
Series ELC10D | ||
Lead Diameter 0.8mm | ||
Terminal Type Through Hole | ||
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
