Panasonic 10 mH ±10% Ferrite Leaded Inductor, 80mA Idc, 18.8Ω Rdc, ELC09D

Discontinued
Packaging Options:
RS Stock No.:
540-8904
Mfr. Part No.:
ELC09D103F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

10 mH

Maximum DC Current

80mA

Mounting Type

Radial

Maximum DC Resistance

18.8Ω

Tolerance

±10%

Diameter

9.5mm

Height

8.9mm

Dimensions

9.5 (Dia.) x 8.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC09D

Panasonic ELC09D Series Radial Choke Coils


ELC09D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications


Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.


Panasonic Leaded Inductors (Chokes)