Panasonic 3.3 mH ±10% Ferrite Leaded Inductor, 140mA Idc, 7Ω Rdc, ELC09D
- RS Stock No.:
- 540-8831
- Mfr. Part No.:
- ELC09D332F
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 540-8831
- Mfr. Part No.:
- ELC09D332F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 140mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 7Ω | |
| Tolerance | ±10% | |
| Diameter | 9.5mm | |
| Height | 8.9mm | |
| Dimensions | 9.5 (Dia.) x 8.9mm | |
| Core Material | Ferrite | |
| Lead Pitch | 5mm | |
| Series | ELC09D | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3 mH | ||
Maximum DC Current 140mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 7Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 8.9mm | ||
Dimensions 9.5 (Dia.) x 8.9mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series ELC09D | ||
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
