Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
Panasonic 470 μH ±10% Ferrite Leaded Inductor, 1.6A Idc, 210mΩ Rdc, ELC18B
RS Stock No.:
233-5421
Mfr. Part No.:
ELC18B471L
Brand:
Panasonic
View this category
Discontinued product
RS Stock No.:
233-5421
Mfr. Part No.:
ELC18B471L
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
Attribute
Value
Inductance
470 μH
Maximum DC Current
1.6A
Mounting Type
Radial
Maximum DC Resistance
210mΩ
Tolerance
±10%
Length
20mm
Depth
18mm
Height
27mm
Dimensions
20 x 18 x 27mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC18B