- RS Stock No.:
- 233-5285
- Mfr. Part No.:
- ELC08D681E
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 233-5285
- Mfr. Part No.:
- ELC08D681E
- Brand:
- Panasonic
Legislation and Compliance
Non Compliant
Product Details
Panasonic ELC08D Series Radial Choke Coils
Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
High -μ and high Bm ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 320mA |
Mounting Type | Radial |
Maximum DC Resistance | 930mΩ |
Tolerance | ±10% |
Length | 10mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 10 x 8.5 x 13mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC08D |