EPCOS 7 μH ±20% Ferrite VHF Inductor, Max SRF:180MHz, 6A Idc, 20mΩ Rdc, B82111E

Discontinued
Packaging Options:
RS Stock No.:
213-1869
Mfr. Part No.:
B82111E0000C020
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

7 μH

Maximum DC Current

6A

Mounting Type

Axial

Maximum DC Resistance

20mΩ

Tolerance

±20%

Diameter

7.5mm

Length

27.4mm

Dimensions

7.5 (Dia.) x 27.4mm

Core Material

Ferrite

Maximum Self Resonant Frequency

180MHz

Series

B82111E

Epcos B82111E VHF Axial Choke


Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)