KEMET 143 μH Iron Common Mode Choke, 6A Idc, 36mΩ Rdc, SN
- RS Stock No.:
- 181-6004
- Mfr. Part No.:
- SN13-500
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6004
- Mfr. Part No.:
- SN13-500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 143 μH | |
| Maximum DC Current | 6A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 36mΩ | |
| Diameter | 31mm | |
| Depth | 18mm | |
| Dimensions | 31 (Dia.) x 18mm | |
| Core Material | Iron | |
| Lead Pitch | 16.5mm | |
| Series | SN | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Lead Diameter | 1.2mm | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 143 μH | ||
Maximum DC Current 6A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 36mΩ | ||
Diameter 31mm | ||
Depth 18mm | ||
Dimensions 31 (Dia.) x 18mm | ||
Core Material Iron | ||
Lead Pitch 16.5mm | ||
Series SN | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 1.2mm | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- VN
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
