KEMET 92 μH Iron Common Mode Choke, 6A Idc, 30mΩ Rdc, SN
- RS Stock No.:
- 181-5993
- Mfr. Part No.:
- SN13-400
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-5993
- Mfr. Part No.:
- SN13-400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 92 μH | |
| Maximum DC Current | 6A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 30mΩ | |
| Diameter | 30mm | |
| Depth | 18mm | |
| Dimensions | 30 (Dia.) x 18mm | |
| Core Material | Iron | |
| Lead Pitch | 16mm | |
| Series | SN | |
| Lead Diameter | 1.2mm | |
| Terminal Type | Wire | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 92 μH | ||
Maximum DC Current 6A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 30mΩ | ||
Diameter 30mm | ||
Depth 18mm | ||
Dimensions 30 (Dia.) x 18mm | ||
Core Material Iron | ||
Lead Pitch 16mm | ||
Series SN | ||
Lead Diameter 1.2mm | ||
Terminal Type Wire | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- VN
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
