EPCOS 6.8 mH ±30% Ferrite Current Compensated Choke, 4A Idc, 80mΩ Rdc, B82721A
- RS Stock No.:
- 167-8325
- Mfr. Part No.:
- B82725A2402N001
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 167-8325
- Mfr. Part No.:
- B82725A2402N001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 6.8 mH | |
| Maximum DC Current | 4A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 80mΩ | |
| Tolerance | ±30% | |
| Length | 44mm | |
| Depth | 42.4mm | |
| Height | 25mm | |
| Dimensions | 44 x 42.4 x 25mm | |
| Core Material | Ferrite | |
| Lead Pitch | 15mm | |
| Series | B82721A | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 6.8 mH | ||
Maximum DC Current 4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 80mΩ | ||
Tolerance ±30% | ||
Length 44mm | ||
Depth 42.4mm | ||
Height 25mm | ||
Dimensions 44 x 42.4 x 25mm | ||
Core Material Ferrite | ||
Lead Pitch 15mm | ||
Series B82721A | ||
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
