Panasonic 1.5 mH ±10% Leaded Inductor, 420mA Idc, 1.5Ω Rdc, ELC10D
- RS Stock No.:
- 166-8185
- Mfr. Part No.:
- ELC10D152E
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-8185
- Mfr. Part No.:
- ELC10D152E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 1.5 mH | |
Maximum DC Current | 420mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 1.5Ω | |
Tolerance | ±10% | |
Diameter | 10mm | |
Length | 13mm | |
Depth | 10mm | |
Height | 15mm | |
Dimensions | 10 (Dia.) x 15mm | |
Lead Pitch | 5mm | |
Series | ELC10D | |
Terminal Type | PC Pin | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 1.5 mH | ||
Maximum DC Current 420mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.5Ω | ||
Tolerance ±10% | ||
Diameter 10mm | ||
Length 13mm | ||
Depth 10mm | ||
Height 15mm | ||
Dimensions 10 (Dia.) x 15mm | ||
Lead Pitch 5mm | ||
Series ELC10D | ||
Terminal Type PC Pin | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- SG
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)