Wurth 2 x 11 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 900mA Idc, 2 x
- RS Stock No.:
- 163-5530
- Mfr. Part No.:
- 7448010911
- Brand:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
£716.40
(exc. VAT)
£859.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £2.388 | £716.40 |
*price indicative
- RS Stock No.:
- 163-5530
- Mfr. Part No.:
- 7448010911
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 11 mH | |
| Maximum DC Current | 900mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 2 x 430mΩ | |
| Tolerance | -30 → +50% | |
| Length | 14mm | |
| Depth | 7.5mm | |
| Height | 16mm | |
| Dimensions | 14 x 7.5 x 16mm | |
| Core Material | Nano Crystalline | |
| Maximum Self Resonant Frequency | 1 kHz → 300 MHz | |
| Lead Pitch | 10mm | |
| Series | WE-CMBNC | |
| Lead Diameter | 0.7mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 11 mH | ||
Maximum DC Current 900mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2 x 430mΩ | ||
Tolerance -30 → +50% | ||
Length 14mm | ||
Depth 7.5mm | ||
Height 16mm | ||
Dimensions 14 x 7.5 x 16mm | ||
Core Material Nano Crystalline | ||
Maximum Self Resonant Frequency 1 kHz → 300 MHz | ||
Lead Pitch 10mm | ||
Series WE-CMBNC | ||
Lead Diameter 0.7mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||

