Wurth 5 mH ±30% Leaded Inductor, 1A Idc, 200mΩ Rdc, WE-CMB HC
- RS Stock No.:
- 163-3385
- Mfr. Part No.:
- 744821150
- Brand:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
£821.70
(exc. VAT)
£986.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £2.739 | £821.70 |
*price indicative
- RS Stock No.:
- 163-3385
- Mfr. Part No.:
- 744821150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5 mH | |
| Maximum DC Current | 1A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 200mΩ | |
| Tolerance | ±30% | |
| Length | 15mm | |
| Depth | 7.5mm | |
| Height | 18mm | |
| Dimensions | 15 x 7.5 x 18mm | |
| Lead Pitch | 10mm | |
| Series | WE-CMB HC | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5 mH | ||
Maximum DC Current 1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 200mΩ | ||
Tolerance ±30% | ||
Length 15mm | ||
Depth 7.5mm | ||
Height 18mm | ||
Dimensions 15 x 7.5 x 18mm | ||
Lead Pitch 10mm | ||
Series WE-CMB HC | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)
Related links
- Wurth 5 mH ±30% Leaded Inductor 200mΩ Rdc, WE-CMB HC
- Wurth 5 mH ±30% Leaded Inductor 45mΩ Rdc, WE-CMB
- Wurth 10 mH ±30% Leaded Inductor 350mΩ Rdc, WE-CMB HC
- Wurth 39 mH ±30% Leaded Inductor 3Ω Rdc, WE-CMB HC
- Wurth 10 mH ±30% Leaded Inductor 55mΩ Rdc, WE-CMB HC
- Wurth 20 mH ±30% Leaded Inductor 270mΩ Rdc, WE-CMB HC
- Wurth 20 mH ±30% Leaded Inductor 160mΩ Rdc, WE-CMB HC
- Wurth 1 mH ±30% Leaded Inductor 9mΩ Rdc, WE-CMB HC

