Wurth 39 mH ±30% Leaded Inductor, 300mA Idc, 3Ω Rdc, WE-CMB HC

Subtotal (1 box of 300 units)*

£814.80

(exc. VAT)

£977.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£2.716£814.80

*price indicative

RS Stock No.:
163-3383
Mfr. Part No.:
744821039
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

39 mH

Maximum DC Current

300mA

Mounting Type

Radial

Maximum DC Resistance

Tolerance

±30%

Length

15mm

Depth

7.5mm

Height

18mm

Dimensions

15 x 7.5 x 18mm

Lead Pitch

10mm

Series

WE-CMB HC

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Wurth WE-CMB XS, M and XL Series Common Mode Chokes


From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:


Compact design

Climatic category: 40/125/21

IEC 60938-2

Flammability: UL 49 V-0

Wide operating temperature range of -40°C to +125°C

Product Applications:


WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.


Wurth Leaded Inductors (Chokes)

Related links