EPCOS 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:170MHz, Q:60, 4.1A Idc, 45mΩ Rdc, B82144B2
- RS Stock No.:
- 162-0275
- Mfr. Part No.:
- B82144B2152K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0275
- Mfr. Part No.:
- B82144B2152K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 1.5 μH | |
Maximum DC Current | 4.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 45mΩ | |
Tolerance | ±10% | |
Diameter | 6.5mm | |
Height | 11.5mm | |
Dimensions | 6.5 x 11.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 170MHz | |
Lead Pitch | 4mm | |
Series | B82144B2 | |
Lead Diameter | 0.8mm | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 60 | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 1.5 μH | ||
Maximum DC Current 4.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 45mΩ | ||
Tolerance ±10% | ||
Diameter 6.5mm | ||
Height 11.5mm | ||
Dimensions 6.5 x 11.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 170MHz | ||
Lead Pitch 4mm | ||
Series B82144B2 | ||
Lead Diameter 0.8mm | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 60 | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- HU
Epcos B82144B2 LBC Series RF Chokes
Epcos B82144B2 LBC series RF chokes are suitable for use in telecommunications, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors are constructed from a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Very high rated current
High staturation behaviour
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin
High staturation behaviour
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin