EPCOS 15 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 800mA Idc, 950mΩ Rdc, B82731T
- RS Stock No.:
- 162-0147
- Mfr. Part No.:
- B82731T2801A020
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0147
- Mfr. Part No.:
- B82731T2801A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 15 mH | |
Maximum DC Current | 800mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 950mΩ | |
Tolerance | -30 → +50% | |
Length | 21.5mm | |
Depth | 13.5mm | |
Height | 21.1mm | |
Dimensions | 21.5 x 13.5 x 21.1mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 10kHz | |
Lead Pitch | 10mm | |
Series | B82731T | |
Terminal Type | PC Pin | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 15 mH | ||
Maximum DC Current 800mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 950mΩ | ||
Tolerance -30 → +50% | ||
Length 21.5mm | ||
Depth 13.5mm | ||
Height 21.1mm | ||
Dimensions 21.5 x 13.5 x 21.1mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 10mm | ||
Series B82731T | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- HU
Epcos B82731T Series Power Line Chokes
B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering