Panasonic 47 μH ±10% Ferrite Leaded Inductor, 2.3A Idc, 63mΩ Rdc, ELC11D
- RS Stock No.:
- 110-1369
- Mfr. Part No.:
- ELC11D470F
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 110-1369
- Mfr. Part No.:
- ELC11D470F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 47 μH | |
| Maximum DC Current | 2.3A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 63mΩ | |
| Tolerance | ±10% | |
| Diameter | 11.5mm | |
| Height | 13.9mm | |
| Dimensions | 11.5 (Dia.) x 13.9mm | |
| Core Material | Ferrite | |
| Lead Pitch | 5mm | |
| Series | ELC11D | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 47 μH | ||
Maximum DC Current 2.3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 63mΩ | ||
Tolerance ±10% | ||
Diameter 11.5mm | ||
Height 13.9mm | ||
Dimensions 11.5 (Dia.) x 13.9mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series ELC11D | ||
- COO (Country of Origin):
- ID
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
