Panasonic 10 mH ±10% Ferrite Leaded Inductor, 360mA Idc, 3.9Ω Rdc, ELC18B
- RS Stock No.:
- 110-1323
- Mfr. Part No.:
- ELC18B103L
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 110-1323
- Mfr. Part No.:
- ELC18B103L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 mH | |
| Maximum DC Current | 360mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 3.9Ω | |
| Tolerance | ±10% | |
| Length | 20mm | |
| Depth | 18mm | |
| Height | 27mm | |
| Dimensions | 20 x 18 x 27mm | |
| Core Material | Ferrite | |
| Lead Pitch | 7.5mm | |
| Series | ELC18B | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 mH | ||
Maximum DC Current 360mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.9Ω | ||
Tolerance ±10% | ||
Length 20mm | ||
Depth 18mm | ||
Height 27mm | ||
Dimensions 20 x 18 x 27mm | ||
Core Material Ferrite | ||
Lead Pitch 7.5mm | ||
Series ELC18B | ||
Panasonic ELC18B Series Radial Choke Coils
ELC18B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.
Panasonic Leaded Inductors (Chokes)
