Wurth Elektronik 68 μH Leaded Inductor, 0.28 Ω Rdc
- RS Stock No.:
- 484-171
- Distrelec Article No.:
- 301-89-525
- Mfr. Part No.:
- 744779168
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.21
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.21 |
| 5 + | £1.18 |
*price indicative
- RS Stock No.:
- 484-171
- Distrelec Article No.:
- 301-89-525
- Mfr. Part No.:
- 744779168
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 68μH | |
| Maximum DC Resistance | 0.28Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 68μH | ||
Maximum DC Resistance 0.28Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 68 μH Leaded Inductor, 0.4 Ω Rdc
- Wurth Elektronik 68 μH Leaded Inductor, 0.2 Ω Rdc
- Wurth Elektronik 68 μH Leaded Inductor 1.8 A Idc WE-TI
- Wurth Elektronik 12 μH Leaded Inductor, 0.28 Ω Rdc
- RS PRO 68 μH Power Inductor 0.055 Ω Rdc, DP
- RS PRO 68 μH Power Inductor 0.042 Ω Rdc, DP
- EPCOS 68 μH Ferrite Leaded Inductor Q:40 1.35 Ω Rdc, BC
- KEMET 68 μH Nickel Zinc Ferrite Core Coil Inductor 260 mΩ Rdc, SBC2

