Wurth Elektronik 10 μH Leaded Inductor, 0.05 Ω Rdc
- RS Stock No.:
- 484-169
- Distrelec Article No.:
- 301-89-524
- Mfr. Part No.:
- 744779100
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.21
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.21 |
| 5 + | £1.18 |
*price indicative
- RS Stock No.:
- 484-169
- Distrelec Article No.:
- 301-89-524
- Mfr. Part No.:
- 744779100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.05Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.05Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Related links
- Wurth Elektronik 10 mH Leaded Inductor 55 mΩ Rdc 250V ac, WE-CMB HC
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 6.8 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Metal Alloy Leaded Inductor 36.7 A Idc WE-HCFT
- Wurth Elektronik 10 mH Leaded Inductor, 8500 mΩ Rdc
- Wurth Elektronik 10 mH Leaded Inductor 350 mΩ Rdc 1500V, WE-CMB HC
- Wurth Elektronik 10 μH Leaded Inductor, 6.8 Ω Rdc
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 3.5 A Idc WE-TI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 15.5 mΩ Rdc, WE-FAMI

