Panasonic 12V Faston F2 Sealed Lead Acid Battery, 12Ah
- RS Stock No.:
- 888-2431
- Mfr. Part No.:
- LC-RA1212PG1
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-2431
- Mfr. Part No.:
- LC-RA1212PG1
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacity | 12Ah | |
Nominal Voltage | 12V | |
Construction | AGM | |
Terminal Type | Faston F2 | |
Flame Resistant | No | |
Dimensions | 151 x 98 x 100mm | |
Designed for Cyclic Application | No | |
Designed High Rate Application | No | |
Eurobat Classification | 6 to 9 Years | |
Operating Temperature Range | -15 → +50°C | |
Weight | 3.9kg | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacity 12Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type Faston F2 | ||
Flame Resistant No | ||
Dimensions 151 x 98 x 100mm | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Eurobat Classification 6 to 9 Years | ||
Operating Temperature Range -15 → +50°C | ||
Weight 3.9kg | ||