Betta Batteries 12V M6 Sealed Lead Acid Battery, 55Ah
- RS Stock No.:
- 826-2758
- Mfr. Part No.:
- 6-CNFT-55FT
- Brand:
- Betta Batteries
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£296.12
(exc. VAT)
£355.34
(inc. VAT)
- RS Stock No.:
- 826-2758
- Mfr. Part No.:
- 6-CNFT-55FT
- Brand:
- Betta Batteries
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betta Batteries | |
| Capacity | 55Ah | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Terminal Type | M6 | |
| Flame Resistant | Yes | |
| Dimensions | 277 x 106 x 222mm | |
| Designed for Cyclic Application | Yes | |
| Designed High Rate Application | Yes | |
| Chemistry | Lead Acid | |
| Operating Temperature Range | -40 → +65°C | |
| Weight | 18kg | |
| Select all | ||
|---|---|---|
Brand Betta Batteries | ||
Capacity 55Ah | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Terminal Type M6 | ||
Flame Resistant Yes | ||
Dimensions 277 x 106 x 222mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application Yes | ||
Chemistry Lead Acid | ||
Operating Temperature Range -40 → +65°C | ||
Weight 18kg | ||
RoHS Status: Not Applicable

