Yuasa 12V Sealed Lead Acid Battery, 55Ah

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£231.49

(exc. VAT)

£277.79

(inc. VAT)

RS Stock No.:
753-4733
Mfr. Part No.:
YPC55-12            
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Capacity

55Ah

Nominal Voltage

12V

Construction

Valve Regulated

Flame Resistant

No

Dimensions

229 x 138 x 211mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

17kg

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy