Panasonic 12V Faston F1 Sealed Lead Acid Battery, 15Ah

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-2963
Mfr. Part No.:
LC-RA1215P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacity

15Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Faston F1

Flame Resistant

No

Dimensions

94 x 98 x 151mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

6 to 9 Years

Operating Temperature Range

-15 → +50°C

Weight

4.2kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN